HONEYWELL S&C  24PCDFA6G  Pressure Sensor, Miniature, Silicon, 30 psi, Gauge, Straight, Voltage, 10 V, 2 mA


Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 16F3199
  • Manufacturer Part No 24PCDFA6G

Product Specifications, Documents & More

  • External Depth: 0.86"
  • Hysteresis: 0.15%
  • Operating Pressure Max: 30psi
  • Operating Pressure Min: 0psi
  • Operating Pressure Range: 0psi to 30psi
  • Port Style: Straight
  • Pressure Measurement Type: Gauge
  • SVHC: To Be Advised
  • Sensor Output: Voltage
  • Supply Current: 2mA
  • Supply Voltage Max: 10V
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /


Availability:  15

Available until stock is exhausted

  • 15 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.76 $9.76



Quantity List Price Your Price
1 - 9 $28.23
10 - 49 $22.45
50 - 99 $20.11
100 - 249 $19.42
250 - 499 $18.46
500 - 999 $17.77
1000+ $17.22

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought