HONEYWELL S&C  24PCCFA6G  Pressure Sensor, Miniature, Silicon, 15 psi, Gauge, Straight, Voltage, 10 V, 2 mA

HONEYWELL S&C 24PCCFA6G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46WX447
  • Manufacturer Part No 24PCCFA6G

Product Specifications, Documents & More


  • Operating Pressure Max: 15psi
  • Port Style: Straight
  • Pressure Measurement Type: Gauge
  • SVHC: To Be Advised
  • Sensor Output: Voltage
  • Supply Current: 2mA
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

Availability

Availability:  121

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $38.32 $38.32

Buy

Price

Quantity List Price
1 - 24 $38.32
25 - 49 $36.31
50 - 99 $34.72
100 - 249 $33.57
250+ $26.08
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought