HONEYWELL  24PCBFA6G  Pressure Sensor, Miniature, Silicon, 5 psi, Gauge, Straight, Voltage, 10 V, 2 mA

HONEYWELL 24PCBFA6G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46WX445
  • Manufacturer Part No 24PCBFA6G

Product Information


  • Operating Pressure Max 5psi
  • Pressure Measurement Type Gauge
  • Port Style Straight
  • Sensor Output Voltage
  • Voltage Rating 10V
  • Supply Current 2mA
  • Product Range 24PC Series
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.02 $42.02

Buy

Price

Quantity List Price
1 - 24 $42.02
25 - 49 $39.81
50 - 99 $38.07
100 - 249 $36.81
250+ $28.59
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought