Low

24PCAFA6G - 

Pressure Sensor, Miniature, Silicon, 1 psi, Voltage, Gauge, 10 V, Straight, 2 mA

24PCAFA6G - Pressure Sensor, Miniature, Silicon, 1 psi, Voltage, Gauge, 10 V, Straight, 2 mA

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
24PCAFA6G
Newark Part No.:
16F3193
Product Range
24PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NLP40 series single/dual/triple-output 40W AC/DC Power Supply with universal input on a 4.25 x 2.5-inch card with a maximum component height of 1.15-inches for use in 1U applications. This product is the smallest standard 40W package in the industry making the series ideal for communication applications with space constraints where a standard 5 x 3-inch card solution is not suitable. The NLP40 provides 40W of output power with free air convection cooling which can be boosted to 50W with 20 CFM of air. Standard features include overvoltage and short circuit protection.
  • Overvoltage protection
  • Short-circuit protection
  • Free air convection
  • Maximum peak reflow temperature of 260°C (500°F)
  • Gage, vacuum gage, differential gage, wet/wet differential sensing
  • True wet/wet differential sensing
  • Proven elastomeric interconnections of the 20PC family
  • Temperature compensation
  • End point calibration
  • Sensor consists of only five components
  • Elastomeric construction

Applications

Power Management, Industrial, Communications & Networking

Product Information

:
1psi
:
Voltage
:
Gauge
:
10V
:
Straight
:
2mA
:
24PC Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.88 $ 11.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.13
5 + $26.31
10 + $24.88
25 + $23.30
50 + $22.33
100 + $21.46
250 + $20.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.