Low

HONEYWELL S&C  24PCAFA6D  PRESSURE SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 16F3194
  • Manufacturer Part No 24PCAFA6D

Product Information


  • External Depth: 1.35"
  • Hysteresis: 0.15%
  • Operating Pressure Max: 1psi
  • Operating Pressure Min: 0psi
  • Operating Pressure Range: 0psi to 1psi
  • Port Style: Straight
  • Pressure Measurement Type: Differential
  • SVHC: No SVHC (16-Dec-2013)
  • Sensor Output: Voltage
  • Supply Current: 2mA
  • Supply Voltage Max: 10V
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1873

Availability

Availability:  0

    Supplier lead time 5 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 5

Price: $22.34

Buy

Price

Quantity List Price
10 - 49 $22.34
50 - 99 $20.72
100 - 999999999 $18.37

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought