Low

2455RC-9100-373 - 

Thermostat Switch, Commercial, 2455RC Series, 150 °C, Normally Closed, Flange Mount

2455RC-9100-373 - Thermostat Switch, Commercial, 2455RC Series, 150 °C, Normally Closed, Flange Mount
2455RC-9100-373 - Thermostat Switch, Commercial, 2455RC Series, 150 °C, Normally Closed, Flange Mount

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
2455RC-9100-373
Newark Part No.:
98K8383
Product Range
2455RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2455RC-9100-373 is a commercial Bimetal Thermostat with ceramic base and silver alloy contact. It can provide either temperature control or over-temperature protection by breaking electrical contact when a specified temperature is reached. Single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch is used to actuate the normally-closed contacts. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated metal disc. The entire switch is enclosed in a ceramic housing, the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc, response of this thermostat to temperature changes is extremely rapid.
  • 0 to 260°C Operating temperature range

Applications

Sensing & Instrumentation, Power Management, Consumer Electronics, Medical, Commercial, Industrial, HVAC

Product Information

:
150°C
:
120°C
:
Normally Closed
:
Quick Connect
:
Flange Mount
:
120VAC / 15A, 240VAC / 10A
:
2455RC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.25 $ 12.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.61
5 + $12.82
10 + $11.31
25 + $10.11
50 + $9.44
100 + $8.96
250 + $8.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.