Low

HONEYWELL S&C  240C  RESISTANCE DECADE BOX, 1 TO 999999 OHM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 62F730
  • Manufacturer Part No 240C

Product Information


  • Accuracy %: 2%
  • Adjustment Type: Screwdriver Slot
  • Decade Box Type: Resistance
  • External Depth: -
  • External Height: -
  • External Width: -
  • Measuring Range: 1ohm to 999999ohm
  • No. of Decades: 6
  • Power Rating: 225W
  • Resolution: 1ohm
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Tolerance: -
  • Voltage Rating: 1kV

Description

The 240C is a CLAROSTAT Power Resistor Decade for controlling known or unknown resistances. Selected or determined under active operational conditions. It provides a power resistor of any required resistance from 1 to 999,999ohms in 1ohm increments. The ohmage is selected by six dials and the value is read directly - in sequence - from the dials, simplifying the selection of known or unknown resistance for use in working circuits.

Features:

  • Ranges from 1 to 999kΩ

Applications:

  • Test & Measurement

Availability

Availability:
 
Check stock and lead times
  • 3 Further stock expected to ship on Oct 14, 2015
  • 2 Further stock expected to ship on Oct 20, 2015
  • More stock available week commencing 10/26/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3,342.50 $3342.5

Buy

Price

Quantity List Price
1+ $3,342.50

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought