Low

19C300PG4K - 

Pressure Sensor, Harsh Environments, 300 psi, Voltage, Gauge, 15 VDC, 1/8" - 27 NPT

19C300PG4K - Pressure Sensor, Harsh Environments, 300 psi, Voltage, Gauge, 15 VDC, 1/8" - 27 NPT

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
19C300PG4K
Newark Part No.:
90H0229
Product Range
19C...K/L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19C...K/L series Vacuum Gage series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible. The special Vacuum Gage series sensors are specifically designed for applications that can be exposed to vacuum. The 19C series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM (Original equipment manufacturer) equipment. The sensors are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.
  • Rugged, isolated stainless steel package
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control

Product Information

:
300psi
:
Voltage
:
Gauge
:
15VDC
:
1/8" - 27 NPT
:
-
:
19C...K/L Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$118.92 $ 118.92
Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price
25 + $118.92
50 + $113.41
100 + $109.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.