Low

142PC30D - 

Pressure Sensor, Amplified, 30 psi, Voltage, Differential, 8 VDC, Straight, 8 mA

142PC30D - Pressure Sensor, Amplified, 30 psi, Voltage, Differential, 8 VDC, Straight, 8 mA
142PC30D - Pressure Sensor, Amplified, 30 psi, Voltage, Differential, 8 VDC, Straight, 8 mA

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
142PC30D
Newark Part No.:
20M8998
Product Range
140PC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 140PC series Pressure Sensor with absolute, differential, gage and vacuum gage/amplified. Amplified pressure sensor is 100% tested to insure that the maximum null and sensitivity temperature shift does not exceed the specification. The diagram below illustrates how null and sensitivity shift relates to temperature. Note that the maximum shift occurs at temperature extremes. Therefore, if a sensor is not exposed to the entire temperature range, the maximum null and sensitivity shift will actually be less than the value specified.
  • PCB terminals on opposite side from the ports
  • Fully signal conditioned

Applications

Sensing & Instrumentation

Product Information

:
30psi
:
Voltage
:
Differential
:
8VDC
:
Straight
:
8mA
:
140PC Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$210.21 $ 210.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $276.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.