Low

HONEYWELL S&C  13C5000PS5K  PRESSURE SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 10M8470
  • Manufacturer Part No 13C5000PS5K

Product Information


  • Operating Pressure Max: 5000psi
  • Operating Pressure Min: 0psi
  • Port Style: NPT
  • Pressure Measurement Type: Sealed Gauge
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Voltage
  • Supply Current: -
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $138.07

Buy

Price

Quantity List Price
1 - 49 $138.07
50 - 99 $130.06
100+ $115.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought