Low

12TS15-2 - 

Toggle Switch, DPST, Non Illuminated, Off-None-On, TS Series, Panel, 20 A

12TS15-2 - Toggle Switch, DPST, Non Illuminated, Off-None-On, TS Series, Panel, 20 A

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
12TS15-2
Newark Part No.:
23F2146
Product Range
TS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST
:
Non Illuminated
:
Off-None-On
:
TS Series
:
Panel
:
20A
:
277V
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12TS15-2 is a double-pole single-throw (DPST) Toggle Switch with a bright nickel standard lever. This MICRO SWITCH™ general purpose toggle switch supports 15/32-inch bushing mounting and screw termination. This switch may be used anywhere manual operation is desired. It is an entry-level solution for applications that do not require a sealed toggle switch.
  • -54 to 71°C Operating temperature range

Applications

Industrial, Defence, Military & Aerospace, Avionics, Test & Measurement, Automation & Process Control, Medical

Warnings

Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$14.64 $ 14.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.64
5 + $12.96
10 + $11.28
25 + $10.66
50 + $9.99
100 + $9.57
250 + $9.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.