New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

HONEYWELL S&C - 06MTL0025A - TRANSDUCER, LINEAR POSITION

HONEYWELL S&C06MTL0025A
Image is for illustrative purposes only.
Please refer to product description
HONEYWELL S&C
Manufacturer:
HONEYWELL S&C
Newark Part Number:
15J1882
Manufacturer Part No:
06MTL0025A

Technical Data Sheet (27.96KB) EN
Technical Data Sheet (27.96KB) EN

Product Information
  • TRANSDUCER, LINEAR POSITION
  • Transducer Function: Linear Position
  • Power Rating: 200mW
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 80°C
  • Insulation Testing Voltage: 500V
  • Insulation Resistance: 500Mohm
  • Dielectric
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $330.20  

  1. Qty

Price

Qty Price
1  - 4 $330.20
5  - 9 $314.41
10  - 24 $300.06
25  - 49 $290.01
50+  $278.52
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HONEYWELL S&C) OR (LVDT) OR (06MTL0025A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----