Low

85097-02 - 

Panel Mount Timer, 85000 Series, Hobbs, Quartz, 10 VDC, 80 VDC

85097-02 - Panel Mount Timer, 85000 Series, Hobbs, Quartz, 10 VDC, 80 VDC

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
85097-02
Newark Part No.:
18T1127
Product Range
85000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10VDC
:
80VDC
:
-
:
-
:
-
:
-
:
85000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 85000 series DC Hour Meter with highly reliable drive mechanism and polyester case. The odometer gear train and accurate quartz crystal timing provides enhanced performance. An improved odometer gear train, plus snap-together integrated chassis fits into a shock proof, totally sealed case often resistant to many acids and solvents. All parts are in-process inspected and every meter must pass 100% function, burn-in and timing accuracy test before shipping.
  • 10000hr Standard with automatic recycle to zero counting range
  • IP66 Protection rating
  • ±0.02% Accuracy

Applications

Industrial, Clock & Timing, Metering

Warnings

Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$82.18 $ 82.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $82.18
5 + $75.17
10 + $73.21
25 + $71.52
50 + $70.24
100 + $69.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.