Low

HONEYWELL  082450 83  Panel Mount Timer, 10 VDC, 80 VDC, 0 s, 9999.9 h, 24.13 mm, 36.83 mm

HONEYWELL 082450 83
Technical Data Sheet (579.26KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
10VDC
Supply Voltage Max:
80VDC
Time Min:
0s
Time Max:
9999.9h
Panel Cutout Height:
24.13mm
Panel Cutout Width:
36.83mm
Product Range:
-
Power Consumption:
50
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.