Low

RV6NAYSD502A - 

Rotary Potentiometer, Conductive Plastic, 5 kohm, 500 mW, ± 10%, RV6 Series, 1 Turns, Linear

RV6NAYSD502A - Rotary Potentiometer, Conductive Plastic, 5 kohm, 500 mW, ± 10%, RV6 Series, 1 Turns, Linear

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
RV6NAYSD502A
Newark Part No.:
01F3574
Product Range
RV6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5kohm
:
500mW
:
± 10%
:
RV6 Series
:
1Turns
:
Linear
:
Panel
:
3.18mm
:
1
:
Screwdriver Slot
:
22.23mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RV6NAYSD502A is a 5kΩ 500mW 1-turn 1-gang panel-mounting Industrial Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer is an economical device designed to meet wave soldering process requirements for mounting to printed circuit boards (PCBs).
  • Assembled mounting hardware
  • PCB washable - Permits the PCB board containing the soldered devices to be washed after soldering
  • Solder hook
  • -55 to 120°C Operating temperature range

Applications

Automation & Process Control, Medical, Communications & Networking, Industrial

Warnings

Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

280 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

500 Further stock expected to ship on Apr 1, 2018

More stock available week commencing 4/23/18
$14.73 $ 14.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.73
5 + $13.04
10 + $11.35
25 + $10.73
50 + $10.05
100 + $9.63
250 + $9.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HONEYWELL S&C - RV6NAYSD502A - CONDUCTIVE PLASTIC POTENTIOMETER, 5KOHM, 10%, 500mW 4 5 1 1
Good product The potentiometer was an exact fit and worked great for our application. It was easy to locate on your site and shipping was prompt. December 10, 2014
  • 2015-06-11T15:22:27.265-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_01F3574, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.