HONEYWELL S&C  RV4NAYSD502A  Rotary Potentiometer, Conductive Plastic, RV4 Series, 5 kohm, Linear, 1, 2 W, Panel

HONEYWELL S&C RV4NAYSD502A

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 01F2643
  • Manufacturer Part No RV4NAYSD502A

Product Overview


The RV4NAYSD502A is a 5kΩ conductive plastic Industrial Potentiometer with solder lug terminals. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. These single turn devices have a 6.35mm diameter shaft that is available in a range of length.
  • Robust nickel-plated brass shaft and bushings
  • Linear electrical taper
  • 25,000-cycle rotational life
  • ±5% Linearity
  • 9.53mm (0.375") x 32 NEF-2A bushing thread
  • Slotted shaft ending
  • Ø27.8mm (1.094") maximum except at terminal standoff body
  • 500V maximum working voltage
  • 312° Mechanical rotation

Applications

Industrial; Automotive; Communications & Networking; HVAC; Automation & Process Control

Product Range

Back to top

Product Specifications, Documents & More


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 2W
  • Product Range: RV4 Series
  • Resistance Tolerance: ± 10%
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Length: 22.23mm
  • Track Resistance: 5kohm
  • Track Taper: Linear

Availability

Availability:  2,590


  • 2,590 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.22 $12.22

Buy

Price

Quantity List Price
1 - 9 $12.22
10 - 24 $9.12
25 - 49 $8.31
50 - 99 $7.89
100 - 249 $7.50
250 - 499 $7.15
500 - 999 $6.90
1000+ $6.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


HONEYWELL S&C - RV4NAYSD502A - CONDUCTIVE PLASTIC POTENTIOMETER, 5KOHM, 10%, 2W 4.5 5 2 2
Honeywell Pot I couldn't find what I needed in the catalog or on-line, so customer service found some part numbers for me, and I checked the description on-line. Got it the next day with ground shipping, works great! May 6, 2015
A Quality Replacement Product The potentiometer purchased from Newark filled our repair requirement by supplying our customer with a superior product that replaced the OEM potentiometer supplied originally, in their Mig welding machine. The difference in quality was simple, a sealed metal pot that replaced a plastic, inferior material, item. Thank you, Newark, for supplying consistently superior value in the products you offer us, the purchasing public. December 9, 2014
  • 2015-06-11T15:21:48.420-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_01F2643, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

suggest knob

Details: 
What would be the suggested part number of knob which can be used for panel mount rotary potentiometer (part number RV4NAYSD502A)
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for knob is 3489-2-B from EHC.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of counting dial for potentiometer (part number RV4NAYSD502A)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of turns conting dial which can be used with this potentiometer is 2696 from Bi Technologies.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.481-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01F2643, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21M8939
53C35K

53C35K

HONEYWELL S&C

Rotary Potentiometer, Conductive Plastic, 53 Series, 5 kohm, Linear, 1, 2 W, Panel

1,061 

Price for: Each 1

1+ $10.10 10+ $7.39 25+ $6.91 50+ $6.51

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
14T1394
53C22K

53C22K

HONEYWELL S&C

Rotary Potentiometer, Conductive Plastic, 53 Series, 2 kohm, Linear, 1, 2 W, Panel

15 

Price for: Each 1

1+ $7.57 10+ $7.07 25+ $6.75 50+ $6.39

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
Suggested Substitutes
01F6272
JA1N056S502UA

JA1N056S502UA

HONEYWELL S&C

Rotary Potentiometer, Carbon, J Series, 5 kohm, Linear, 1, 2.25 W, Panel

206 

Price for: Each 1

1+ $42.58 10+ $39.76 25+ $37.97 50+ $35.91

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Associated Products


Customers Also Bought