HONEYWELL  RV4NAYSD103A  Rotary Potentiometer, Conductive Plastic, RV4 Series, 10 kohm, Linear, 1 Turns, 2 W, Panel

HONEYWELL RV4NAYSD103A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01F2644
  • Manufacturer Part No RV4NAYSD103A

Product Overview


The RV4NAYSD103A is a 10kΩ conductive plastic Industrial Potentiometer with solder lug terminals. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. These single turn devices have a 6.35mm diameter shaft that is available in a range of length.
  • Robust nickel-plated brass shaft and bushings
  • Linear electrical taper
  • 25,000-cycle rotational life
  • ±5% Linearity
  • 9.53mm (0.375") x 32 NEF-2A bushing thread
  • Slotted shaft ending
  • Ø27.8mm (1.094") maximum except at terminal standoff body
  • 500V maximum working voltage
  • 312° Mechanical rotation

Applications

Industrial; Automotive; Communications & Networking; HVAC; Automation & Process Control

Product Range

Back to top

Product Information


  • Product Range RV4 Series
  • Track Resistance 10kohm
  • Track Taper Linear
  • No. of Turns 1Turns
  • Power Rating 2W
  • Potentiometer Mounting Panel
  • Shaft Diameter 6.35mm
  • Shaft Length 22.23mm
  • Resistance Tolerance ± 10%
  • No. of Gangs 1
  • Adjustment Type Screwdriver Slot
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/632
  •  132/637

Availability

Availability:  4,466


  • 4,466 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.64 $8.64

Buy

Price

Quantity List Price
1 - 14 $8.64
15 - 24 $7.80
25 - 49 $7.05
50 - 99 $6.50
100+ $6.05
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


HONEYWELL S&C - RV4NAYSD103A - CONDUCTIVE PLASTIC POTENTIOMETER, 10KOHM,10%, 2W 5 5 3 3
Great Product! Product looked as described and great product for the price. I will defiantly recommend this product. June 10, 2015
CLAROSTAT - RV4NAYSD103A We have about 28 of these installed in controls on our shop floor. Our processes are very wet and corrosive. We find that this holds up well to that environment. April 10, 2015
Potentiometer - Honewell S&C Newark is a great site. Easy to find what you are looking for. Prices are competitive. March 26, 2015
  • 2015-06-11T15:21:48.363-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_01F2644, prod, sort_default
1-3 of 3
Back to top

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need a 10K audio taper potentiometer with switch.
3 years, 2 months ago
by
stantheman
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Below are the details for potentiometer with switch.
Manufacturer: LORLIN
Newark Part Number: 24M4782
Manufacturer Part No: MDSP10KN-ESAI-2-19PY
Description: PUSH-PUSH SWITCH AND 10K POT
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.376-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01F2644, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
04F9372
53C310K

53C310K

HONEYWELL

Rotary Potentiometer, Conductive Plastic, 53 Series, 10 kohm, Linear, 1 Turns, 2 W, Panel

Availability:​ 458  

Price for: Each

1+ $11.29 10+ $8.26 25+ $7.72 50+ $7.27 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
01F6274
JA1N056S103UA

JA1N056S103UA

HONEYWELL / CLAROSTAT

Rotary Potentiometer, Carbon, J Series, 10 kohm, Linear, 1 Turns, 2.25 W, Panel

Availability:​ 210  

Price for: Each

1+ $43.99 10+ $41.08 25+ $39.22 50+ $37.10

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought