HONEYWELL S&C  RV4NAYSD102A  Rotary Potentiometer, RV4 Series, 1 kohm, Linear, 1, 2 W, Panel

HONEYWELL S&C RV4NAYSD102A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01F2641
  • Manufacturer Part No RV4NAYSD102A

Product Overview


The RV4NAYSD102A is a 1kΩ 2W 1-turn 1-gang panel-mounting industrial Potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer offers low contact resistance variation and a long rotational life.
  • Unassembled mounting hardware
  • Tapers creates flexibility in output signal profile
  • 25000-cycle Rotational life
  • -55 to 120°C Operating temperature range

Applications

Industrial; Automotive; Consumer Electronics; Maintenance & Repair; Communications & Networking; Automation & Process Control; HVAC
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Range

Back to top

Product Specifications, Documents & More


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 2W
  • Product Range: RV4 Series
  • Resistance Tolerance: ± 10%
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Length: 22.23mm
  • Track Resistance: 1kohm
  • Track Taper: Linear

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/632
  •  132/637

Availability

Availability: No Longer Manufactured


Substitutes

  • 04F5991 - Rotary Potentiometer, Conductive Plastic, 53 Series, 1 kohm, Linear, 1, 2 W, Panel

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


HONEYWELL S&C - RV4NAYSD102A - CONDUCTIVE PLASTIC POTENTIOMETER, 1KOHM, 10%, 2W 5 5 1 1
Good product Very well made, ordered several had no problems with them. I would for sure order them again! November 19, 2014
  • 2015-06-11T15:21:48.135-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_01F2641, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
2 answers

matching knob

Details: 
Can you suggest the part number for knob which can be used to vary resistance of potentiometer (part number RV4NAYSD102A)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
A good knob to use is Newark # 96K4879 (Vishay # 018-1-11). It can be used for shaft potentiometers or other rotating devices whose shaft diameter is 0.25"".

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
"Suggested knob part number is 018-1-11 from Vishay. It can be used for shaft potentiometers or other rotating devices whose shaft diameter is 0.25"".

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.824-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01F2641, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
04F5991
53C31K

53C31K

HONEYWELL S&C

Rotary Potentiometer, Conductive Plastic, 53 Series, 1 kohm, Linear, 1, 2 W, Panel

Awaiting Delivery

Price for: Each 1

1+ $10.33 10+ $7.55 25+ $7.06 50+ $6.65

Buy
 
Check more stock
  • 5,000 Further stock expected to ship on Mar 13, 2016
  • More stock available week commencing 4/11/16
Contact me when back in stock

Customers Also Bought