Low

RV4LAYSA205B - 

Rotary Potentiometer, Conductive Plastic, 2 Mohm, 2 W, ± 20%, RV4 Series, 1 Turns, Linear

RV4LAYSA205B - Rotary Potentiometer, Conductive Plastic, 2 Mohm, 2 W, ± 20%, RV4 Series, 1 Turns, Linear

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
RV4LAYSA205B
Newark Part No.:
01F3528
Product Range
RV4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2Mohm
:
2W
:
± 20%
:
RV4 Series
:
1Turns
:
Linear
:
Panel
:
6.35mm
:
1
:
Screwdriver Slot
:
15.88mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RV4LAYSA205B is a 1-turn 1-gang panel-mount Rotary Potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2W power rating and a conductive plastic element, robust nickel-plated brass shaft and bushings. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. It offers linear track taper, screwdriver slot adjustment, solder lug terminals, locking bushing and slotted shaft ending.
  • 25000 cycles Rotational life
  • -55 to 120°C Operating temperature range

Applications

Defence, Military & Aerospace, Consumer Electronics, Automotive, Maintenance & Repair, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$17.05 $ 17.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.05
5 + $15.09
10 + $13.13
25 + $12.42
50 + $11.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest part number of knob which can be used with rotary pot (part number RV4LAYSA205B)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of knob which can be used with this potentiometer is KD700A1/4 from TE Connectivity.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.650-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01F3528, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.