Low

HONEYWELL  RA30NASD502A  Rotary Potentiometer, Wirewound, 5 kohm, 4 W, ± 10%, RA30 Series, 1 Turns, Linear

HONEYWELL RA30NASD502A
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
RA30NASD502A
Newark Part No.:
01F2701
Product Range
RA30 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The RA30 series Rotary Potentiometer converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial and medical applications. It is a compact rugged thick-film device that uses either conductive plastic element. Developed for potential military applications, the proprietary conductive plastic offers extensive temperature range and infinite resolution and is designed to provide precision position measurement. Wire-wound elements are stable over a range of operating temperatures and provide high power dissipation and improved resistance temperature coefficient.
  • Rugged metal construction
  • Nickel-plated brass shaft
  • Lock-style bushing available
  • Linear taper
  • Designed to be stable over operating temperature
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

Track Resistance:
5kohm
Power Rating:
4W
Resistance Tolerance:
± 10%
Product Range:
RA30 Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
22.23mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Defence, Military & Aerospace
  • Medical
  • Logistics
  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.