Low

HRS100-S-S-A-B-090 - 

Hall Effect Position Sensor, HRS100 Series, Rotary, 90°, 5 Vdc, Sink / Source Output

HRS100-S-S-A-B-090 - Hall Effect Position Sensor, HRS100 Series, Rotary, 90°, 5 Vdc, Sink / Source Output

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HRS100-S-S-A-B-090
Newark Part No.:
32M7190
Product Range
HRS100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HRS100-S-S-A-B-090 is a through-hole Hall-effect rotary Position Sensor with straight solder lug termination type. The HRS100 Series uses hall-effect technology to provide angular position information. The use of magnetically coupled information, in place of a mechanical wiper assembly and provides long life for harsh environments. The HRS100 series is a metal housing with a 9.5mm bushing and a 6.35mm diameter slotted shaft. It provides non-contact operation and long service life, low torque actuation and reduces worn-out mechanisms.
  • Termination - Provides application flexibility
  • Provides non-contact operation
  • Long service life
  • Low torque actuation
  • Reduces worn-out mechanisms
  • 10M Cycle product life - Provides long life in the application

Applications

Sensing & Instrumentation, Automotive, Industrial, Agriculture, Robotics

Product Information

:
-
:
-
:
Quick Connect
:
-
:
Sink / Source
:
-
:
-
:
HRS100 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$40.26 $ 40.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $44.73
5 + $37.81
10 + $35.74
25 + $33.48
50 + $32.08
100 + $30.84
250 + $29.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Could you possibly advise MPN for a nut that can be used with this sensor HRS100-S-S-A-B-090?

Thank you.
3 years, 8 months ago
by
EEExport
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The nut part number is D01051301 having Newark code 83F4496 and and the lockwasher part number is D01070602, Newark code 83F4497.
3 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:34.351-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_32M7190, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.