Low

73JA10K - 

Rotary Potentiometer, Wirewound, 10 kohm, 2 W, ± 5%, 73 Series, 10 Turns, Linear

73JA10K - Rotary Potentiometer, Wirewound, 10 kohm, 2 W, ± 5%, 73 Series, 10 Turns, Linear

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
73JA10K
Newark Part No.:
01F3550
Product Range
73 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
2W
:
± 5%
:
73 Series
:
10Turns
:
Linear
:
Panel
:
6.35mm
:
1
:
Screwdriver Slot
:
20.62mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 73JA10K is a 10kΩ 2W 10-turn 1-gang panel-mounting precision Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The precision type potentiometer made with a wirewound element, robust nickel-plated brass slotted shaft and bushings.
  • Solder lug terminal
  • 50000-cycle Rotational life
  • Higher resolution and accurate output

Applications

Industrial

Warnings

Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

424 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$44.73 $ 44.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.73
5 + $37.81
10 + $35.74
25 + $33.48
50 + $32.08
100 + $30.84
250 + $29.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HONEYWELL S&C - 73JA10K - WIREWOUND POTENTIOMETER, 10KOHM, 5%, 2W, 22.23MM 5 5 1 1
Good product We have ordered this product many times over the past years and have always been satisfied. December 9, 2014
  • 2015-06-11T15:22:26.327-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_01F3550, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does this have IP65 rating? Would there be a similar product with IP65 or better rating?
3 years, 4 months ago
by
GuyR
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the 73JA does not have IP65 or any other type of IP rating. For clarification purpose, none of the potentiometer product lines Honeywell offer have any type of IP rating.
3 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:24.517-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01F3550, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.