Low

53C310K - 

Rotary Potentiometer, Conductive Plastic, 10 kohm, 2 W, ± 10%, 53 Series, 1 Turns, Linear

53C310K - Rotary Potentiometer, Conductive Plastic, 10 kohm, 2 W, ± 10%, 53 Series, 1 Turns, Linear

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
53C310K
Newark Part No.:
04F9372
Product Range
53 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
2W
:
± 10%
:
53 Series
:
1Turns
:
Linear
:
Panel
:
6.35mm
:
1
:
Side
:
22.23mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 53C310K is a 10kΩ 2W 1-turn 1-gang panel-mounting industrial Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer offers low contact resistance variation and a long rotational life.
  • Unassembled mounting hardware
  • Tapers creates flexibility in output signal profile
  • Locking style bushing
  • 25000-cycle Rotational life
  • -55 to 120°C Operating temperature range

Applications

Industrial, Automotive, Consumer Electronics, Maintenance & Repair, Communications & Networking, Automation & Process Control, HVAC

Warnings

Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,472 in stock

Each

1+ $12.15 5+ $10.76 10+ $9.36 25+ $8.85 50+ $8.29 100+ $7.94 250+ $7.63 More Less

HONEYWELL / CLAROSTAT

Rotary Potentiometer, Carbon, 10 kohm, 2.25 W, ± 10%, J Series, 1 Turns, Linear

174 in stock

Each

1+ $74.46 Web only price 5+ $64.81 Web only price 10+ $61.68 Web only price 25+ $59.03 Web only price 50+ $56.72 Web only price 100+ $54.02 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

346 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$12.15 $ 12.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.15
5 + $10.76
10 + $9.36
25 + $8.85
50 + $8.29
100 + $7.94
250 + $7.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.