Low

392JA10K - 

Rotary Potentiometer, Conductive Plastic, 10 kohm, 500 mW, ± 10%, 392 Series, 1 Turns, Linear

392JA10K - Rotary Potentiometer, Conductive Plastic, 10 kohm, 500 mW, ± 10%, 392 Series, 1 Turns, Linear

The actual product may differ from image shown

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
392JA10K
Newark Part No.:
04F4331
Product Range
392 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
500mW
:
± 10%
:
392 Series
:
1Turns
:
Linear
:
Panel
:
3.18mm
:
1
:
Screwdriver Slot
:
22.23mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 392JA10K is a 10kΩ 500mW 1-turn 1-gang panel-mounting industrial Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer is an economical device designed to meet wave soldering process requirements for mounting to printed circuit boards (PCBs).
  • Unassembled mounting hardware
  • PCB washable - Permits the PCB board containing the soldered devices to be washed after soldering
  • Solder hook
  • -55 to 120°C Operating temperature range

Applications

Industrial, Medical, Communications & Networking, Automation & Process Control

Warnings

Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HONEYWELL

Rotary Potentiometer, Conductive Plastic, 10 kohm, 500 mW, ± 10%, RV6 Series, 1 Turns, Linear

204 in stock

Each

1+ $14.73 5+ $13.04 10+ $11.35 25+ $10.73 More Pricing...

Add

HONEYWELL

Rotary Potentiometer, Carbon, 10 kohm, 500 mW, ± 10%, WA Series, 1 Turns, Linear

25 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

803 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$12.28 $ 12.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.28
5 + $10.87
10 + $9.46
25 + $8.94
50 + $8.38
100 + $8.03
250 + $7.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.