HONEYWELL S&C  385500M0297  Rotary Potentiometer, 38550 Series, 10 kohm, Linear, 1, 2 W, Bushing

HONEYWELL S&C 385500M0297

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 62M7528
  • Manufacturer Part No 385500M0297

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Bushing
  • Power Rating: 2W
  • Product Range: 38550 Series
  • Resistance Tolerance: ± 10%
  • SVHC: To Be Advised
  • Shaft Diameter: -
  • Shaft Length: -
  • Track Resistance: 10kohm
  • Track Taper: Linear
  • Voltage Rating: 500V

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.02 $12.02

Buy

Price

Quantity List Price
1 - 9 $12.02
10 - 24 $8.79
25 - 49 $8.22
50 - 99 $7.75
100 - 249 $7.27
250 - 499 $6.94
500 - 999 $6.70
1000+ $6.37
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought