Low

HONEYWELL  098303 92  Panel Mount Timer, 9 VDC, 64 VDC, 0 s, 99999.9 h, 24.13 mm, 35.81 mm

HONEYWELL 098303 92
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
098303 92
Newark Part No.:
64K2428
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage Min:
9VDC
Supply Voltage Max:
64VDC
Time Min:
0s
Time Max:
99999.9h
Panel Cutout Height:
24.13mm
Panel Cutout Width:
35.81mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.