Low

HONEYWELL M&PS  HT1204  IC, ANALOG SWITCH, QUAD, SPST, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL M&PS
  • Newark Part No.: 16F5439
  • Manufacturer Part No HT1204

Product Information


  • Analog Switch Case: DIP
  • Analog Switch Case Style: DIP
  • Analog Switch Type: SPST
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 14
  • On State Resistance Max: 100ohm
  • Operating Temperature Max: 225°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 5V to 11V
  • Turn On Time: 100ns

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 24

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought