Low

HMC5983 -TR - 

MEMS Module, Tri-Axis Magnetometer, 2.16 V, 3.6 V, LCC, 16 Pins

HMC5983 -TR - MEMS Module, Tri-Axis Magnetometer, 2.16 V, 3.6 V, LCC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
HMC5983 -TR
Newark Part No.:
18X0352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC5983 -TR is a temperature compensated 3-axis e-compass Sensor. The HMC5983 includes our state-of-the-art, high-resolution HMC118X series magneto-resistive sensors plus an ASIC containing amplification, automatic degaussing strap drivers, offset cancellation and a 12-bit ADC that enables 1° to 2° compass heading accuracy. The I²C or SPI serial bus allows for easy interface. The HMC5983 utilizes anisotropic magnetoresistive (AMR) technology that provides advantages over other magnetic sensor technologies. Anisotropic, directional sensors excel in linearity, low hysteresis, null output and scale factor stability over-temperature and with very low cross-axis sensitivity. These sensors' solid-state construction is designed to measure both the direction and the magnitude of magnetic fields, from milligauss to 8gauss. Magnetic sensors are among the most sensitive and reliable low-field sensors in the industry.
  • Temperature compensated data output and temperature output
  • Automatically maintains sensor's sensitivity under wide operating temperature range
  • Automatic offset compensation maximizes sensor's full dynamic range and resolution
  • Built-in self test enables low-cost functionality test after assembly in production
  • Low power consumption (100μA) compatible for battery powered applications
  • Built-in strap drive circuits eliminates sensor calibration
  • Compassing Heading, Hard Iron, Soft Iron and Auto Calibration libraries available

Applications

Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics

Product Information

:
Tri-Axis Magnetometer
:
2.16V
:
3.6V
:
LCC
:
16Pins
:
-
:
-
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.