Low

HONEYWELL M&PS  HMC5983 -TR  3-AXIS DIGITAL COMPASS IC, TAPE AND REEL

HONEYWELL M&PS HMC5983 -TR
Manufacturer Part No:
HMC5983 -TR
Newark Part No.:
76T9066
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HMC5983 -TR is a 3-axis temperature compensated Integrated Circuit Magnetometer with automatic offset compensation. This surface-mount, multi-chip module is designed for low-field magnetic sensing for applications such as automotive and personal navigation, vehicle detection and pointing. The HMC5983 includes state-of-the-art, high-resolution HMC118X series magneto resistive sensors plus an ASIC. The ASIC provides amplification and set/reset strap drivers to ensure maximum sensitivity and offset cancellation, temperature compensation and a 12-bit ADC that enables 1 to 2° compass heading accuracy. The I²C or SPI serial bus allows for easy interface. The HMC5983 is a 3 x 3 x 0.9mm surface mount 16-pin leadless chip carrier (LCC).
  • Temperature compensated data output and temperature output
  • 12-bit ADC coupled with low noise AMR sensors achieves 2 milli-gauss field resolution
  • I²C (standard, fast, high-speed modes) or SPI digital interface
  • Built-in self test
  • Low voltage operations and low power consumption (100μA)
  • Built-in strap drive circuits
  • Wide magnetic field range (±8.1 Oe)
  • Software and algorithm support
  • Automatically maintains sensor's sensitivity under wide operating temperature range
  • Maximizes sensor's full dynamic range and resolution
  • High-speed interfaces for fast data communications
  • I²C up to 3.4MHz and SPI up to 10.0MHz
  • Enables low-cost functionality test after assembly in production

Product Information

Magnetometer Interface:
-
Magnetic Field Min:
-8G
Magnetic Field Max:
8G
Resolution (Gauss):
4.35mG
Product Range:
-
Supply Voltage Max:
3.6
Magnetometer Range:
-8G to 8G
SVHC:
To Be Advised
Supply Voltage Min:
2.16

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Automotive
  • Industrial

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.