Low

HONEYWELL M&PS  DRM4000L-N00-USB DEMO  POSITION MAGNETIC MODULE KIT, 2.8 to 5.2VDC

HONEYWELL M&PS DRM4000L-N00-USB DEMO
Manufacturer Part No:
DRM4000L-N00-USB DEMO
Newark Part No.:
76T9064
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage DC Min:
2.8V
Supply Voltage DC Max:
5.2V
Sensor Housing:
-
No. of Pins:
10Pins
Output Current:
-
Operating Magnetic Force Min:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.