HT12D - 

Decoder, 2/12 Series, CMOS, 2.4 V to 12 V, DIP-18

HT12D - Decoder, 2/12 Series, CMOS, 2.4 V to 12 V, DIP-18

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The HT12D is a 2^12 decoder in 18 pin DIP package. This decoder is a series of CMOS LSIs for remote control system applications. It is paired with Holtek's 2^12 encoder. For proper operation, a pair of encoder/decoder with same number of addresses and data format should be chosen. The decoder receives serial addresses and data from programmed 2^12 encoder that is transmitted by a carrier using an RF or an IR transmission medium. It compares serial input data three times continuously with its local address. If no error or unmatched codes are found, the input data codes are decoded and then transferred to output pins. The HT12D is capable of decoding information that consists of N bits of address and 12 N bits of data.
  • 8 address bits and 4 data bits
  • Operating voltage range from 2.4V to 12V
  • Low power and high noise immunity CMOS technology
  • Low standby current and minimum external components
  • Capable of decoding 12bits of information
  • Binary address setting
  • Built-in oscillator needs only 5% resistor
  • Valid transmission indicator
  • Oscillator frequency of 150KHz
  • Operating temperature range from -20°C to 75°C



Product Information

To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

918 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/30/18
$1.37 $ 1.37
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.37
100 + $1.23
250 + $1.12
500 + $1.01
1000 + $0.928
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.