Low

HT12D-20SOPLF - 

Decoder, 2/12 Series, CMOS, 2.4 V to 12 V, SOP-20

HT12D-20SOPLF - Decoder, 2/12 Series, CMOS, 2.4 V to 12 V, SOP-20

The actual product may differ from image shown

Manufacturer:
HOLTEK HOLTEK
Manufacturer Part No:
HT12D-20SOPLF
Newark Part No.:
53M7832
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HT12D-20SOPLF is a series of CMOS LSIs Decoder for remote control system applications. This receive serial addresses and data from a programmed 2¹² series of encoders that are transmitted by a carrier using an RF or an IR transmission medium. They compare the serial input data three times continuously with their local addresses. If no error or unmatched codes are found, the input data codes are decoded and then transferred to the output pins. The VT pin also goes high to indicate a valid transmission. It is capable of decoding information that consist of N bits of address and 12-N bits of data.
  • Low power and high noise immunity CMOS technology
  • Low standby current
  • Capable of decoding 12 bits of information
  • Binary address setting
  • Received codes are checked 3 times
  • 8 Address bits and 4 Data bits are used
  • Built-in oscillator needs only 5% resistor
  • Valid transmission indicator
  • Easy interface with an RF or an infrared transmission medium
  • Minimal external components

Applications

Security, Safety, Consumer Electronics

Product Information

:
Decoder
:
2.4V
:
12V
:
SOP
:
20Pins
:
-20°C
:
75°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,334 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

201 Further stock expected to ship on Apr 18, 2018

More stock available week commencing 4/30/18
$2.15 $ 2.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.15
100 + $1.94
250 + $1.75
500 + $1.59
1000 + $1.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.