Low

ST-4000D - 

RF Signal Generator, 870 MHz

ST-4000D - RF Signal Generator, 870 MHz

The actual product may differ from image shown

Manufacturer Part No:
ST-4000D
Newark Part No.:
40M9572
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
870MHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Hand Held Signal Level Meter The Holland Model ST-4000 is an economical signal level meter providing the most-needed functions, high accuracy and reliability at an affordable price. Rugged portability combined with basic functions makes the ST-4000 ideal as a first or second signal meter.
  • Color coded binding posts accept banana plugs, spade and ring terminals or bare wire
  • Front panel cigarette lighter receptacle
  • Lighted rocker switch
  • Analog current meter
  • Over current protection
  • Fuse protection
  • Attached 6' three prong grounded power cord
  • Output voltage: 13.8VDC
  • Ripple voltage: 25mV
  • Continuous output current: 6A
  • Surge current: 8A
  • Line regulation 1.5%
  • Load regulation 1.5%
  • Input voltage: 110 ~ 127VAC, 60Hz
  • Dimensions: 4 3

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$449.00 $ 449.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $449.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.