Low

SLCU-6-O-1 - 

F type Compression Connector for RG6 Cable with Third O-Ring

SLCU-6-O-1 - F type Compression Connector for RG6 Cable with Third O-Ring

The actual product may differ from image shown

Manufacturer Part No:
SLCU-6-O-1
Newark Part No.:
78Y7380
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Superlok™ series compression connector utilizes two independent compression points to seal and hold the coaxial cable to the connector. Holland Electronics patented viewing window allows users to determine when complete cable insertion has been achieved prior to compression. The SLCU-6-1 and SLCU-6O-1 have been on the Dish Network™ installation list, which means they are high quality, reliable and proven.
  • All Metal Construction
  • Dual O-Ring Moisture Sealing (F Type)
  • Patented Viewing Window (#6,929,508)
  • Interchangeable Internal Grip Ring
  • 1 Piece Fixed Pin For BNC & RCA
  • Part Number: SLCU-6-O-1
  • Connector Type: "F" Type RG6 Universal Compression Connector
  • Cable Type: RG6
  • Additional O-ring for a weather tight seal
  • Shielding >90 dB @ 1002 MHz
  • Insertion Force < 20 lbs
  • Insertion Loss > 30 dB @ 1002 MHz

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$0.53 $ 0.53
Price for:
Pack of 50
Multiple: 100 Minimum: 100
Quantity Price
100 + $0.53
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.