Low

F6-MCV - 

F type Compresssion Connector for Universal RG6 Cable

F6-MCV - F type Compresssion Connector for Universal RG6 Cable

The actual product may differ from image shown

Manufacturer Part No:
F6-MCV
Newark Part No.:
78Y7228
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCV - Multiple Cable Versions - fits most major cable brands including Plenum RG-6, RG-6, RG-59, Mini 23 & Mini 25. The MCV Universal Compression Connectors fit a wide variety of coaxial cables that vary in size between manufacturers. Some differences often include thickness of jacket or diameter of insulation depending on variance in materials used in the cable manufacturing process.
  • One Universal Connector for each Series of Cable (Including Plenum)
  • One-Piece Connector
  • Great for Security Installations
  • Optimized for Digital Video Applications
  • Easy Insertion
  • Patented Viewing Window
  • All Metal Construction
  • Part Number: F6-MCV
  • Connector type: "F" Type RG59 Universal Compression Connector
  • Cable Diameter: 5.8mm ~ 6.1mm
  • Frequency Range: DC - 3,000 MHz
  • Return Loss (1 GHz) > -27dB
  • Return Loss (3 GHz) > -21dB
  • Insertion Loss (1 GHz) < .15 dB Max
  • Pull Force: 55 lbs. typical
  • Compatible Tools: Cable Prep: MCT, Cable Prep HPT-6590, Liberty CM-TOOL, Cable Pro CPLCCT-SLM, Holland CT-FBR, Fits all standard 21MM Compression Tools
  • See specification sheet for compatible cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.70 $ 0.70
Price for:
Pack of 25
Multiple: 25 Minimum: 25
Quantity Price
25 + $0.70
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.