Low

F59-MCV - 

F type Compresssion Connector for Universal RG59 Cable

F59-MCV - F type Compresssion Connector for Universal RG59 Cable

The actual product may differ from image shown

Manufacturer Part No:
F59-MCV
Newark Part No.:
78Y7227
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MCV - Multiple Cable Versions - fits most major cable brands including Plenum RG-6, RG-6, RG-59, Mini 23 & Mini 25. The MCV Universal Compression Connectors fit a wide variety of coaxial cables that vary in size between manufacturers. Some differences often include thickness of jacket or diameter of insulation depending on variance in materials used in the cable manufacturing process.
  • One Universal Connector for each Series of Cable (Including Plenum)
  • One-Piece Connector
  • Great for Security Installations
  • Optimized for Digital Video Applications
  • Easy Insertion
  • Patented Viewing Window
  • All Metal Construction
  • Part Number: F59-MCV
  • Connector type: "F" Type RG59 Universal Compression Connector
  • Cable Diameter: 5.8mm ~ 6.1mm
  • Frequency Range: DC - 3,000 MHz
  • Return Loss (1 GHz) > -27dB
  • Return Loss (3 GHz) > -21dB
  • Insertion Loss (1 GHz) < .15 dB Max
  • Pull Force: 55 lbs. typical
  • Compatible Tools: Cable Prep: MCT, Cable Prep HPT-6590, Liberty CM-TOOL, Cable Pro CPLCCT-SLM, Holland CT-FBR, Fits all standard 21MM Compression Tools
  • See specification sheet for compatible cable

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$0.80 $ 0.80
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.80
10 + $0.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.