HOFFMAN ENCLOSURES  TWR60  Thermostat, 250 V, 10 A, NC / NO, 0 °C, 60 °C

HOFFMAN ENCLOSURES TWR60

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TWR60 is a Thermostat Controller (model 21803) made of plastic housing (UL94V-0) with RAL7035 light gray.
  • Saves energy, reduces filter replacement frequency and extends filter fan life
  • Terminal block connection

Applications

Industrial

Contents

Thermostat controller, 38mm DIN rail mounting bracket (according to EN 60715) and Screws.
Back to top

Product Information


  • Operating Voltage 250V
  • Contact Current Max 10A
  • Operation Type NC / NO
  • Operating Temperature Min 0°C
  • Operating Temperature Max 60°C
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $99.77 $99.77

Buy

Price

Quantity List Price
1 - 9 $99.77
10 - 24 $89.47
25 - 49 $82.44
50+ $67.92
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought