Low

HOFFMAN ENCLOSURES  SR1616414  Enclosure Cooling, 280 CFM, Steel, 343 mm, 413 mm, 107 mm

HOFFMAN ENCLOSURES SR1616414
Manufacturer Part No:
SR1616414
Newark Part No.:
91T9764
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
-
Enclosure Material:
Steel
Cooling Capacity:
-
External Height - Metric:
343mm
External Width - Metric:
413mm
External Depth - Metric:
107mm
External Height - Imperial:
13.52"
External Width - Imperial:
16.27"
External Depth - Imperial:
4.19"
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.