Low

M17-0226-G004 - 

Enclosure Cooling, Air Conditioner, Vortex Cooler Indoor/Outdoor, NEMA 4, 4X, Genesis™, Steel

M17-0226-G004 - Enclosure Cooling, Air Conditioner, Vortex Cooler Indoor/Outdoor, NEMA 4, 4X, Genesis™, Steel

The actual product may differ from image shown

Manufacturer Part No:
M17-0226-G004
Newark Part No.:
20C7125
Product Range
Genesis™
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Genesis™
:
Steel
:
1800BTU
:
448mm
:
305mm
:
220mm
:
17.65"
:
12"
:
8.68"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M17-0226-G004 is a GENESIS™ compact indoor sealed enclosure cooling Air Conditioner features a robust reciprocating compressor and R-134A earth-friendly refrigerant. Reliable mechanical thermostat located behind the filter of the unit, indoor air conditioner models include digital display on ambient side. UL listed or recognized to save customer's time and money with agency approvals. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. The standard indoor air conditioner model also includes electro-mechanical thermostat, surge suppressor and condensate management system.
  • RAL 7042 gray, semi-gloss powder-coat paint standard finish
  • Attractive industrial design with minimal use of visible fasteners
  • Low-carbon mild-steel sheet-metal cover for rugged factory environments
  • Easy-mount flanges for simple installation
  • Mounting hardware, gaskets and user manual furnished with the unit
  • 10 to 52°C Operating temperature range

Applications

Industrial, Automation & Process Control, Security, Defence, Military & Aerospace, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$3,953.00 $ 3953.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,953.00
3 + $3,785.50
5 + $3,584.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.