Low

LED24V15 - 

Enclosure Light, LED, Panelite Series, 470 Lumens, 24 Vdc, 500 mA

LED24V15 - Enclosure Light, LED, Panelite Series, 470 Lumens, 24 Vdc, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
LED24V15
Newark Part No.:
93R4973
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LED24V15 is a 15-inch Panelite LED Enclosure Light with 24VDC operation for superior lighting performance with minimal power consumption. 140° cone angle casts a broad covering of neutral light. Center section rotates 120° to re-direct light where needed. High power LED emitters produce 470 Lumens for superior lighting performance provides up to 50 percent more usable light than comparable length fluorescent lights. Can be wired using optional Panelite Cable Accessories or can be hard-wired with terminal blocks included in hardware kit. Up to five lights can be daisy chained together using hardwired connection to power supply or catalog number LPC72 power cable with leads. 70 percent of initial luminance at 50,000 hours (at 25C) longer life.

Applications

LED Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Each

1+ $235.83 3+ $226.17 5+ $214.57

0

Each

1+ $165.48 10+ $153.72 25+ $143.64 50+ $138.60 100+ $133.56 More Less

0

Pricing is unavailable. Please contact customer services.

0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$361.61 $ 361.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $361.61
3 + $346.79
5 + $329.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HOFFMAN ENCLOSURES - LED24V15 - LED ENCLOSURE LIGHT 3 5 1 1
LF120v15 I purchased 2 more of these lights, not from Newark. Graybar electric is cheaper by $60.00 a unit. March 30, 2012
  • 2015-06-11T15:22:06.978-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93R4973, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.