Low

HOFFMAN ENCLOSURES  CSD24248W  Metal Enclosure, Wall Mount, Steel, IP66, NEMA 4, 12, 13, 610 mm, 610 mm

HOFFMAN ENCLOSURES CSD24248W
HOFFMAN ENCLOSURES CSD24248W
Manufacturer Part No:
CSD24248W
Newark Part No.:
06B6759
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES CSD24248W
HOFFMAN ENCLOSURES CSD24248W

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Steel
IP Rating:
IP66
NEMA Rating:
NEMA 4, 12, 13
External Height - Metric:
610mm
External Width - Metric:
610mm
External Depth - Metric:
203mm
Body Color:
Grey
External Height - Imperial:
24"
External Width - Imperial:
24"
External Depth - Imperial:
8"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EN4SD24248WGY

ENCLOSURE

HAMMOND

14:  in stock

Price for: Each

1+ $368.57 10+ $351.48

Buy

Associated Products