Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HOFFMAN ENCLOSURES
- Newark Part Number:
- 19M8296
- Manufacturer Part No:
- AHE12X12X4
-
- Technical Data Sheet (304.56KB) EN
Product Information
- ENCLOSURE, JUNCTION BOX, STEEL, GRAY
- Enclosure Type: Junction Box
- Enclosure Material: Steel
- Body Color: Grey
- External Height - Imperial: 12"
- External Height - Metric: 305mm
- External Width - Imperial: 12"
- External Depth - Imperial: 4"
- RoHS Compliant: Yes
Availability
|
Availability:
1127 |
- Non-Cancelable/Non-Returnable
Ships within 2-3 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $37.60
Price
| Qty | Price |
|---|---|
| 1 - 4 | $37.60 |
| 5+ | $35.43 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


