Low

A865JFGR - 

Plastic Enclosure, IP66, NEMA 13, Junction Box, Fibreglass, 203 mm, 127 mm, 152 mm, IP66

A865JFGR - Plastic Enclosure, IP66, NEMA 13, Junction Box, Fibreglass, 203 mm, 127 mm, 152 mm, IP66
A865JFGR - Plastic Enclosure, IP66, NEMA 13, Junction Box, Fibreglass, 203 mm, 127 mm, 152 mm, IP66

The actual product may differ from image shown

Manufacturer Part No:
A865JFGR
Newark Part No.:
06B6200
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Junction Box
:
Fibreglass
:
203mm
:
127mm
:
152mm
:
IP66
:
Grey
:
NEMA 3, 3R, 4, 4X, 12, 13
:
8"
:
5"
:
6"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A865JFGR is a small Enclosure able to withstand harsh environments. It features a simple, traditional non-metallic design that is suitable for a broad range of applications. It has compression-moulded fibreglass material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties. It has easily removable covers attached to body with internal plated steel hinges. Cover securely fastens to the body with four captivated Type 316 stainless steel cover screws.
  • Fiberglas material is easily punched, drilled, filed or sawed
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Threaded internal bosses provided for mounting optional panels and terminal block kits
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Sealing washers are furnished with enclosure

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$169.56 $ 169.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.56
3 + $162.50
5 + $155.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of steel panel for enclosure (part number A865JFGR)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of steel panel which can be used with this enclosure is A6P6 from Hoffman enclosures
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:02.525-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_06B6200, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.