Low

A24184SU - 

Metal Enclosure, Junction Box, Steel, 610 mm, 457 mm, 102 mm, IP30

A24184SU - Metal Enclosure, Junction Box, Steel, 610 mm, 457 mm, 102 mm, IP30
A24184SU - Metal Enclosure, Junction Box, Steel, 610 mm, 457 mm, 102 mm, IP30
A24184SU - Metal Enclosure, Junction Box, Steel, 610 mm, 457 mm, 102 mm, IP30

The actual product may differ from image shown

Manufacturer Part No:
A24184SU
Newark Part No.:
50Y1499
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Junction Box
:
Steel
:
610mm
:
457mm
:
102mm
:
IP30
:
Grey
:
NEMA 1
:
24"
:
18"
:
4"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A24184SU is a pull box Extender designed to be used in commercial and general industrial applications that previously required a custom sized pull box or to create additional wiring space for existing pull box installations. The step-up has ANSI 61 grey polyester powder paint finish inside and out.
  • Unique keyhole screw slots for easy installation
  • Plated steel screws included to mount to pull box
  • Compatible with type 1 pull box accessories
  • Maintains grounding between main enclosure and extender

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$122.76 $ 122.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $122.76
3 + $117.65
5 + $112.53
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.