Low

HOFFMAN ENCLOSURES  A24124SU  Metal Enclosure, Junction Box, Steel, IP30, NEMA 1, 610 mm, 305 mm

HOFFMAN ENCLOSURES A24124SU
HOFFMAN ENCLOSURES A24124SU
HOFFMAN ENCLOSURES A24124SU
Manufacturer Part No:
A24124SU
Newark Part No.:
50Y1497
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES A24124SU
HOFFMAN ENCLOSURES A24124SU
HOFFMAN ENCLOSURES A24124SU

The actual product may differ from image shown

Product Information

Enclosure Type:
Junction Box
Enclosure Material:
Steel
IP Rating:
IP30
NEMA Rating:
NEMA 1
External Height - Metric:
610mm
External Width - Metric:
305mm
External Depth - Metric:
102mm
Body Color:
Grey
External Height - Imperial:
24"
External Width - Imperial:
12"
External Depth - Imperial:
4"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.