Low

A-16128JFGR - 

Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, IP66, NEMA 3, 3R, 4, 4X, 12, 13, 305 mm

A-16128JFGR - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, IP66, NEMA 3, 3R, 4, 4X, 12, 13, 305 mm
A-16128JFGR - Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fibreglass, IP66, NEMA 3, 3R, 4, 4X, 12, 13, 305 mm

The actual product may differ from image shown

Manufacturer Part No:
A-16128JFGR
Newark Part No.:
06B5222
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Wall Mount
:
Fibreglass
:
IP66
:
NEMA 3, 3R, 4, 4X, 12, 13
:
305mm
:
406mm
:
203mm
:
Grey
:
12"
:
16"
:
8"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A-16128JFGR is a light gray Solid Cover Enclosure made of fiberglass, with screws. Compression-molded fiberglass material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties. The model 41190 screw-cover enclosures have easily removable covers attached to body with internal plated steel hinges. Cover securely fastens to the body with four captivated type 316 stainless steel cover screws.
  • Fiberglass material is easily punched, drilled, filed or sawed
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Sealing washers are furnished with enclosure

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$386.00 $ 386.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $386.00
10 + $358.21
25 + $348.95
50 + $336.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of steel panel for enclosure (part number A16128JFGR)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of steel panel which can be used with this enclosure is A14P12 from Hoffman enclosures
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:59.896-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_06B5222, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.