Low

SHB300A75-CLASS 1 - 

Current Shunt, Brass Ended, 70mV, 300 A, 0.01 %, -20 °C, 40 °C, SHB Series

SHB300A75-CLASS 1 - Current Shunt, Brass Ended, 70mV, 300 A, 0.01 %, -20 °C, 40 °C, SHB Series

The actual product may differ from image shown

Manufacturer:
HOBUT HOBUT
Manufacturer Part No:
SHB300A75-CLASS 1
Newark Part No.:
97K9745
Product Range
SHB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
300A
:
0.01%
:
-20°C
:
40°C
:
SHB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SHB300A75-CLASS 1 is a standard brass ended Current Shunt used for measuring current in DC applications by connecting them to moving coil panel meters, digital meters or other measurement devices. The shunt can also be used in control devices such as power supplies and battery chargers or for overload protection. It is highly accurate Manganin resistance DC shunt. When a current is passed through the shunt and a proportional mV output is produced.
  • 75mV Outputs

Applications

Industrial, Power Management, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.