Low

HLLL  HLLSPLFHW3-012  LED Strip, 400 mm, 36 LED's, White, 12 VDC, Not Rated

HLLL HLLSPLFHW3-012
Manufacturer:
HLLL HLLL
Manufacturer Part No:
HLLSPLFHW3-012
Newark Part No.:
24M2652
Product Range
FLEXISTRIP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HLLSPLFHW3-012 is a White Surface Emitting Flexible LED Light Strip with 36 LED's per strip. The strip with ultra flexible circuit board, on-board current limiting, it can be cut and linked, removes the need for costly PCB designs when adding LED illumination to any product or application.
  • 400mm Strip length
  • Cut point every 100mm
  • 120° Beam angle

 

Product Information

Light Strip Length:
400mm
No. of LEDs:
36LED's
Illumination Color:
White
Input Voltage:
12VDC
Input Power:
-
IP Rating:
Not Rated
Product Range:
FLEXISTRIP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.