Low

HITEC  207-02  OUTSIDE MICROMETER, 25-50MM, DIN 863

HITEC-207-02-OUTSIDE MICROMETER, 25-50MM, DIN 863

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HITEC
  • Newark Part No.: 88W1832
  • Manufacturer Part No 207-02

Product Information


  • Accuracy: 0.01mm
  • Graduations: -
  • Measuring Range Max: 50mm
  • No. of Anvils: 1
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.47

Buy

Price

Quantity List Price
1 - 24 $35.47
25 - 49 $32.50
50 - 99 $30.19
100 - 249 $29.20
250+ $28.21

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought