Low

HITACHI  LMG7420PLFC-X  Graphic LCD, 240 x 128, White on Black, 5V, Parallel, No Font, Transmissive

HITACHI LMG7420PLFC-X
Manufacturer:
HITACHI HITACHI
Manufacturer Part No:
LMG7420PLFC-X
Newark Part No.:
89M7081
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LMG7420PLFC-X from Hitachi is a LCD module.
  • Maximum logic supply voltage is 5.25V
  • Module dimension is 159.4mm x 101mm x 11mm (W x H x D)
  • FSTN LCD display
  • Trasmissive display type

 

Product Information

Resolution:
240 x 128
Display Appearance:
White on Black
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
No Font
Display Mode:
Transmissive
LCD Display Type:
FSTN
Module Size:
159.4mm x 101mm
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Display Construction:
COB
Backlighting Colour:
White CCFL
Packaging:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

LCD MODULE, GRAPHIC

HITACHI

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $188.49 10+ $175.10 25+ $163.61 50+ $157.87 More pricing

Buy